TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 164-0249
- Mfr. Part No.:
- 1838893-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£612.85
(exc. VAT)
£735.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
50 + | £12.257 | £612.85 |
*price indicative
- RS Stock No.:
- 164-0249
- Mfr. Part No.:
- 1838893-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 250.0 V | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250.0 V | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
Related links
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series