Phoenix Contact Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8136
- Distrelec Article No.:
- 301-31-696
- Mfr. Part No.:
- 1424680
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.11
(exc. VAT)
£28.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £24.11 |
5 - 24 | £22.90 |
25 - 49 | £21.70 |
50 + | £20.47 |
*price indicative
- RS Stock No.:
- 154-8136
- Distrelec Article No.:
- 301-31-696
- Mfr. Part No.:
- 1424680
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Straight | |
Coding | B | |
Voltage Rating | 48.0 V , 60.0 V | |
Mating Type | B Coded | |
Shell Size | 13 | |
Housing Material | Zinc | |
Pole Format | 2P | |
Contact Plating | Nickel over Gold | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Coding B | ||
Voltage Rating 48.0 V , 60.0 V | ||
Mating Type B Coded | ||
Shell Size 13 | ||
Housing Material Zinc | ||
Pole Format 2P | ||
Contact Plating Nickel over Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Circular Connector, Spring-Cage Connection, IP65 Rating - SACC-M12FSB-2PL SH PB - 1424680
This straight, cable-mounting bus system connector from Phoenix Contact is on hand to help you transfer data signals over greater distances. As it features a rugged M12 connector, it's a reliable and durable means of linking equipment in demanding industrial environments. The simple push-in connection style allows for quick and easy installation.
Thanks to an outer diameter between 4 and 8mm, this versatile product accepts cables with cross-sectional areas anywhere between 0.14 and 0.75mm² or 26 and 18AWG. It has conductive nickel and gold plating on its contacts, so you can trust you'll get a strong signal.
Thanks to an outer diameter between 4 and 8mm, this versatile product accepts cables with cross-sectional areas anywhere between 0.14 and 0.75mm² or 26 and 18AWG. It has conductive nickel and gold plating on its contacts, so you can trust you'll get a strong signal.
Features & Benefits
• Nickel-plated die-cast zinc connector body withstands impacts, wear, abrasion and corrosion for long-lasting performance
• Spring-cage connection helps resist vibration and shock, so suitable for use in harsh operating conditions
• IP65 rating makes it dustproof and resistant to low-pressure jets of water from all directions
• 360-degree shielding provides effective protection against electromagnetic interference
• UL-94 flammability rating of V0 certifies that the spread of flames in the event of a fire is limited
• Spring-cage connection helps resist vibration and shock, so suitable for use in harsh operating conditions
• IP65 rating makes it dustproof and resistant to low-pressure jets of water from all directions
• 360-degree shielding provides effective protection against electromagnetic interference
• UL-94 flammability rating of V0 certifies that the spread of flames in the event of a fire is limited
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series