Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8113
- Mfr. Part No.:
- 1424659
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£23.75
(exc. VAT)
£28.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £23.75 |
5 - 24 | £22.56 |
25 - 49 | £21.37 |
50 + | £20.18 |
*price indicative
- RS Stock No.:
- 154-8113
- Mfr. Part No.:
- 1424659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Right Angle | |
Voltage Rating | 48.0 V , 60.0 V | |
Coding | A | |
Shell Size | 13 | |
Mating Type | A Coded | |
Housing Material | Zinc | |
Pole Format | 5P | |
Contact Plating | Nickel over Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Right Angle | ||
Voltage Rating 48.0 V , 60.0 V | ||
Coding A | ||
Shell Size 13 | ||
Mating Type A Coded | ||
Housing Material Zinc | ||
Pole Format 5P | ||
Contact Plating Nickel over Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Connector, 5-position, shielded, Plug angled M12 Screw locking, A-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series