Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£11.26

(exc. VAT)

£13.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£11.26
5 - 24£10.72
25 - 49£10.12
50 +£9.56

*price indicative

RS Stock No.:
154-8109
Distrelec Article No.:
303-96-905
Mfr. Part No.:
1424655
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Coding

A

Voltage Rating

250.0 V

Shell Size

15

Mating Type

A Coded

Housing Material

Polymer

Pole Format

4P

Contact Plating

Nickel over Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Phoenix Contact Cable Mount Circular Connector, 4 Contacts, M12 - SACC-FS-4PL M SCO - 1424655


Use this circular M12 connector from Phoenix Contact to effectively transmit power, data and electrical signals. Its four contacts are made of copper, which ensures strong conductivity for a reliable connection, while nickel-over-gold plating resists corrosion for long-lasting performance.
Convenient push-in technology and a SPEEDCON fast-locking system mean you can mount this connector quickly and securely on-site without needing any tools. Its screw termination method and spring-cage connection ensure a robust installation. This allows it to withstand the impacts and vibrations common to demanding environments, for maximum contact reliability.
This connector has been extensively tested to meet Phoenix Contact's exacting quality and safety standards and to ensure compliance with British and EU regulations. It has a wide operating temperature range of -40°C to +85°C, so it is suitable for use in extreme conditions. You can use it for applications like industrial automation, testing and control.

• Standard current rating of 4.0A and voltage rating of 250V
• IP67 (ingress protection) rating indicates the unit is waterproof and dustproof
• Straight body orientation for easy installation
• Durable polymer housing material

Related links