TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series

Subtotal (1 unit)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.17

*price indicative

RS Stock No.:
124-7115
Distrelec Article No.:
302-22-605
Mfr. Part No.:
T4112012041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

T411

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Shell Size

20

Housing Material

Brass

Pole Format

4P

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

M12 Field Installable A Code Connector, Shielded


From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits


• Shielded Connector
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating  UL 94V-0

Applications


M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have industry standard A-coding, and also have applications in process control and commercial electronics.

Related links