TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series
- RS Stock No.:
- 124-7108
- Mfr. Part No.:
- T4112002031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.50
(exc. VAT)
£6.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £5.50 |
5 - 9 | £5.19 |
10 - 24 | £4.90 |
25 + | £4.62 |
*price indicative
- RS Stock No.:
- 124-7108
- Mfr. Part No.:
- T4112002031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Right Angle | |
Series | T411 | |
Coding | A | |
Voltage Rating | 250.0 V | |
Shell Size | 20 | |
Mating Type | Threaded | |
Housing Material | Nylon | |
Pole Format | 3P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Series T411 | ||
Coding A | ||
Voltage Rating 250.0 V | ||
Shell Size 20 | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
M12 Field Installable A Code Connector
From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.
Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution
Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution
Features and Benefits
• IP67 ingress protection rating
• A code for DeviceNet, IO link and Profibus
• Straight or 90° cable entry
• Cable mount plugs and sockets in 3, 4 and 5 pole
• M12 x 1 mm thread
• Robust and compact design offering maximum performance
• Easy to assemble, no special tooling required
• Ideal for jumper cable assemblies
• 360° shielding versions for enhanced performance
• PG7 gland = 4-6 mm cable acceptance
• PG9 gland = 6-8 mm cable acceptance
• A code for DeviceNet, IO link and Profibus
• Straight or 90° cable entry
• Cable mount plugs and sockets in 3, 4 and 5 pole
• M12 x 1 mm thread
• Robust and compact design offering maximum performance
• Easy to assemble, no special tooling required
• Ideal for jumper cable assemblies
• 360° shielding versions for enhanced performance
• PG7 gland = 4-6 mm cable acceptance
• PG9 gland = 6-8 mm cable acceptance
Applications
The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are
• Factory automation
• Industrial communications
• Machine tools
• Industrial automation and instrumentation
• Process control
• Robotics
• Ethernet switches
• Food and beverage
• Industrial communications
• Machine tools
• Industrial automation and instrumentation
• Process control
• Robotics
• Ethernet switches
• Food and beverage
Environment
The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.
FAQ
Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.
Related links
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m