TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 501-369
- Mfr. Part No.:
- 1838276-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£205.57
(exc. VAT)
£246.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £205.57 | £13.705 |
*price indicative
- RS Stock No.:
- 501-369
- Mfr. Part No.:
- 1838276-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | M12 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5 Position Circular Connector exemplifies robust engineering, designed specifically for cable-to-cable connections in demanding environments. With its innovative sealed design, this connector ensures reliable signal transmission while preventing ingress of moisture and contaminants, making it ideal for outdoor and industrial applications. The reverse gender configuration and keying feature enhance its versatility, providing users with a secure and efficient mating system. This connector is crafted from durable materials, ensuring longevity and reliability under various conditions. Whether used in electronics, automotive, or industrial machinery, this connector delivers high performance and operational effectiveness.
Factory assembled to ensure consistent quality
IP67 rated, offering excellent protection against dust and moisture
Reliable signal performance with a maximum current rating of 5 A
Mating retention mechanism guarantees a secure connection
Versatile design suitable for a variety of applications
Composed of halogen-free materials for safer usage
Preloaded contacts enhance assembly efficiency
Ideal for use with 22 to 20 AWG wire sizes
Threaded mating alignment allows for easy and efficient connection
IP67 rated, offering excellent protection against dust and moisture
Reliable signal performance with a maximum current rating of 5 A
Mating retention mechanism guarantees a secure connection
Versatile design suitable for a variety of applications
Composed of halogen-free materials for safer usage
Preloaded contacts enhance assembly efficiency
Ideal for use with 22 to 20 AWG wire sizes
Threaded mating alignment allows for easy and efficient connection
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Panel Mount Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Series
- TE Connectivity Circular Connector Rear Mount Plug IP67, M12 Series
- Norcomp Circular Connector Panel Mount Socket IP67, M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- TE Connectivity Industrial Circular Connectors Cable Plug IP67, M12 Series