TE Connectivity Industrial Circular Connectors, 3 Contacts, Plug, Male, AMP Series
- RS Stock No.:
- 469-019
- Mfr. Part No.:
- 213899-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£212.68
(exc. VAT)
£255.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £212.68 | £14.179 |
*price indicative
- RS Stock No.:
- 469-019
- Mfr. Part No.:
- 213899-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | AMP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire entry seal kit is designed specifically for use in demanding environments, ensuring a dependable seal within AMP circular plastic connectors. This versatile 3-position kit offers robust performance across a wide temperature range of -55 to 105 °C, making it ideal for various industrial applications. Crafted to enhance the efficiency and longevity of connector assemblies, this kit enables secure and reliable wire entry, ultimately safeguarding critical connections against environmental challenges. With its meticulous design, the wire entry seal kit not only simplifies installation but also supports compliance with stringent regulatory standards, contributing to safer and more effective operations within all compliant sectors. This product is a testament to innovative engineering, promising exceptional quality and reliability.
Designed for use in AMP circular plastic connectors
Offers 3 positions for versatile connectivity options
Ensures reliable sealing against environmental factors
Compatible with a wide operational temperature range
Facilitates simple installation and maintenance
Contributes to compliance with EU RoHS and ELV directives
Assures high mechanical integrity in demanding applications
Delivers dependable performance across various industries
Promotes safe use through proper handling instructions
Offers 3 positions for versatile connectivity options
Ensures reliable sealing against environmental factors
Compatible with a wide operational temperature range
Facilitates simple installation and maintenance
Contributes to compliance with EU RoHS and ELV directives
Assures high mechanical integrity in demanding applications
Delivers dependable performance across various industries
Promotes safe use through proper handling instructions
Related links
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Series
- TE Connectivity Industrial Circular Connectors AMP Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Panel Mount Male, AMP Circular Plastic Connectors