Vishay VS-GT180DA120U, Type N-Channel Single IGBT, 281 A 1200 V, 4-Pin SOT-227, Panel
- RS Stock No.:
- 274-1331
- Mfr. Part No.:
- VS-GT180DA120U
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£35.91
(exc. VAT)
£43.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 143 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £35.91 |
| 5 + | £33.91 |
*price indicative
- RS Stock No.:
- 274-1331
- Mfr. Part No.:
- VS-GT180DA120U
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 281A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 1.09kW | |
| Number of Transistors | 1 | |
| Configuration | Single | |
| Package Type | SOT-227 | |
| Mount Type | Panel | |
| Channel Type | Type N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.3mm | |
| Height | 7.6mm | |
| Standards/Approvals | UL E78996 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 281A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 1.09kW | ||
Number of Transistors 1 | ||
Configuration Single | ||
Package Type SOT-227 | ||
Mount Type Panel | ||
Channel Type Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 38.3mm | ||
Height 7.6mm | ||
Standards/Approvals UL E78996 | ||
Automotive Standard No | ||
The Vishay IGBT module is designed for increased operating efficiency for power conversion in UPS, SMPS, TIG welding and induction heating. It is easy to assemble due to its direct surface mount package. It is plug in compatible with other SOT 227 packages.
Fully isolated package
Very low internal inductance
Industry standard outline
UL approved file E78996
Related links
- Vishay VS-GT180DA120U 281 A 1200 V Panel
- Vishay VS-GT90DA60U 146 A 600 V Panel
- Vishay VS-GT90DA120U 169 A 1200 V Panel
- Vishay VS-GT90SA120U 169 A 1200 V Panel
- Vishay VS-GT55LA120UX 68 A 1200 V Panel
- Vishay VS-GT80DA120U 139 A 1200 V Panel
- Vishay VS-GT100DA120UF 187 A 1200 V Panel
- Vishay VS-GT55NA120UX 68 A 1200 V Panel
