Vishay, Type N-Channel IGBT, 3-Pin TO-263, Surface
- RS Stock No.:
- 180-7419
- Mfr. Part No.:
- SUM70060E-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7419
- Mfr. Part No.:
- SUM70060E-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | Type N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.875mm | |
| Series | ThunderFET | |
| Standards/Approvals | RoHS | |
| Energy Rating | 125mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 375W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.875mm | ||
Series ThunderFET | ||
Standards/Approvals RoHS | ||
Energy Rating 125mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 5.6mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 375W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Applications
• AC/DC switch-mode power supplies
• Battery management
• DC/AC inverters
• DC/DC converters
• Lighting
• Motor drive switches
• Synchronous rectifier
• Uninterruptible power supplies
