TE Connectivity 6A, 250 V ac Male Flange Mount IEC Inlet Filter 6EH4
- RS Stock No.:
- 186-3628
- Mfr. Part No.:
- 6EH4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3628
- Mfr. Part No.:
- 6EH4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom H | |
Gender | Male | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
IEC Connector Type | C14 | |
Operating Temperature Range | -10 °C → +40 °C | |
Depth | 20.6mm | |
Height | 55.9mm | |
Dimensions | 50.3 x 20.6 x 55.9mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom H | ||
Gender Male | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 20.6mm | ||
Height 55.9mm | ||
Dimensions 50.3 x 20.6 x 55.9mm | ||
- COO (Country of Origin):
- CN
Power Inlet Line Filter for Medical Equipment. Minimal leakage current suitable for medical equipment.
Minimal leakage current suitable for medical equipment
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output