TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-3627
Mfr. Part No.:
15CE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom C

Gender

Male

Switch Type

2 Pole

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

41.2mm

Height

28.94mm

Dimensions

44.2 x 41.2 x 28.94mm

COO (Country of Origin):
CN
Power Entry Module with Switch. A two function power entry module combining a DPST switch and inlet.

New 15A rating
250 VAC maximum rated voltage
Non-filtered
Compact size
Standard C-14 inlet
Snap-in or flange mounting options
Optional pre-connected line and switch terminals
Same cutout as other Corcom C Series
Applications
Computer equipment
Gaming devices
Rack mounted equipment
Consumer electronics
Appliances
Test and instrumentation equipment

Related links