TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6EGG1C-2, Faston
- RS Stock No.:
- 186-3621
- Mfr. Part No.:
- 6EGG1C-2
- Brand:
- TE Connectivity
Subtotal (1 box of 36 units)*
£893.736
(exc. VAT)
£1,072.476
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,972 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
36 + | £24.826 | £893.74 |
*price indicative
- RS Stock No.:
- 186-3621
- Mfr. Part No.:
- 6EGG1C-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom GC | |
Termination Method | Faston | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
Operating Temperature Range | -10 → +40 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom GC | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
Smallest Power Entry Module with Metric Fuse Holders. Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies.
Power entry module with enhanced EMI filter
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles
Single or dual fusing
Two element circuit provides basic attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Multiple termination and mounting styles