Schurter C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A

Subtotal (1 unit)*

£6.76

(exc. VAT)

£8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 262 unit(s) ready to ship
  • Plus 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.76

*price indicative

RS Stock No.:
870-1534
Distrelec Article No.:
302-19-022
Mfr. Part No.:
6220.5330
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

IEC Connector

IEC Connector Type

C14

Mount Type

Snap-in

Current

10A

Connector Gender

Female

Orientation

Straight

Number of Fuses

2

Voltage

250V

Rewireable

Yes

Termination Type

Quick Connect

Fuse Size

5 x 20 mm

Contact Gender

Male

Standards/Approvals

No

Shuttered

No

Series

6220

COO (Country of Origin):
CZ

6220 Series Power Entry Modules


Professional range of Schurter power entry modules from the 6220 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.

Features:

Body Orientation - Straight

Termination Method - Solder or Quick Connect Terminals

IEC Connector Type - C14

Thermopastic

Black

Related links