Murata X7S Transponder
- RS Stock No.:
- 276-3803
- Mfr. Part No.:
- LXMS21ACMF-218
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.41 | £4.10 |
| 100 - 490 | £0.379 | £3.79 |
| 500 - 990 | £0.323 | £3.23 |
| 1000 + | £0.289 | £2.89 |
*price indicative
- RS Stock No.:
- 276-3803
- Mfr. Part No.:
- LXMS21ACMF-218
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Device Type | X7S | |
| Product Type | Transponder | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Depth | 0.5mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Device Type X7S | ||
Product Type Transponder | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Depth 0.5mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
RoHS Status: Exempt
The Murata innovative RFID module is designed to operate in electronic products. It incorporates an industry standard IC. This product can be used as an ultra small tag and this can be fit on any metal objects. This can be used globally with high performance and reliability. It is able to solder mount on PCB which turns your board into RFID tag.
Small package design
RoHS compliant
