Murata X7S Transponder LXTBKZMCMG-010, 128 bit
- RS Stock No.:
- 276-3806
- Mfr. Part No.:
- LXTBKZMCMG-010
- Brand:
- Murata
Subtotal (1 reel of 2000 units)*
£4,834.00
(exc. VAT)
£5,800.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £2.417 | £4,834.00 |
*price indicative
- RS Stock No.:
- 276-3806
- Mfr. Part No.:
- LXTBKZMCMG-010
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Transponder | |
| Memory Size | 128bit | |
| Device Type | X7S | |
| Minimum Frequency | 865MHz | |
| Maximum Frequency | 928MHz | |
| Maximum Operating Temperature | 85°C | |
| Series | LXTBKZMCMG-010 | |
| Standards/Approvals | ISO18000-63/EPC Global Gen2 | |
| Depth | 2.3mm | |
| Length | 6mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Transponder | ||
Memory Size 128bit | ||
Device Type X7S | ||
Minimum Frequency 865MHz | ||
Maximum Frequency 928MHz | ||
Maximum Operating Temperature 85°C | ||
Series LXTBKZMCMG-010 | ||
Standards/Approvals ISO18000-63/EPC Global Gen2 | ||
Depth 2.3mm | ||
Length 6mm | ||
Width 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata innovative RFID module is designed to operate in electronic products. It incorporates an industry standard IC. This product can be used as an ultra small tag and this can be fit on any metal objects. This can be used globally with high performance and reliability. It is able to solder mount on PCB which turns your board into RFID tag.
Small package design
RoHS compliant
Related links
- Murata X7S Transponder LXTBKZMCMG-010, 128 bit
- Murata X7S Transponder LXMS33HCNG-134, 896 bit
- SICK RFID HF Transponder Transponder, 2528 bit
- SICK RFID HF Transponder Transponder, 896 bit
- SICK UHF Transponder Transponder, 688 bit
- SICK UHF Transponder Transponder, 64000 bit
- SICK RFID HF Transponder Transponder, 2048 bit
- SICK RFID HF Transponder Transponder, 16000 bit
