Murata X7S Transponder LXMS33HCNG-134, 896 bit
- RS Stock No.:
- 276-3804
- Mfr. Part No.:
- LXMS33HCNG-134
- Brand:
- Murata
Subtotal (1 reel of 6000 units)*
£3,648.00
(exc. VAT)
£4,380.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | £0.608 | £3,648.00 |
*price indicative
- RS Stock No.:
- 276-3804
- Mfr. Part No.:
- LXMS33HCNG-134
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Device Type | X7S | |
| Memory Size | 896bit | |
| Product Type | Transponder | |
| Maximum Operating Temperature | 85°C | |
| Series | LXMS33HCNG-134 | |
| Depth | 700μm | |
| Length | 3.2mm | |
| Standards/Approvals | ISO 15693 | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Device Type X7S | ||
Memory Size 896bit | ||
Product Type Transponder | ||
Maximum Operating Temperature 85°C | ||
Series LXMS33HCNG-134 | ||
Depth 700μm | ||
Length 3.2mm | ||
Standards/Approvals ISO 15693 | ||
Width 3.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata innovative RFID module is designed to operate in electronic products. It incorporates an industry standard IC. This product can be used as an ultra small tag and this can be fit on any metal objects. This can be used globally with high performance and reliability. It is able to solder mount on PCB which turns your board into RFID tag.
Small package design
RoHS compliant
Related links
- Murata X7S Transponder LXMS33HCNG-134, 896 bit
- Murata X7S Transponder LXTBKZMCMG-010, 128 bit
- SICK RFID HF Transponder Transponder, 896 bit
- SICK Hardtag Transponder, 896 bit
- SICK Transponder RFH6xx RFID, 896 bit
- Pepperl + Fuchs Transponder Transponder IQC21-30, 896 bit
- Pepperl + Fuchs Transponder Transponder IQC21, 896 bit
- Pepperl + Fuchs Read Write Station Transponder IQT1, 896 bit
