TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
823-6771
Mfr. Part No.:
5553921-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

3.5A

Pitch

2.16mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

250V

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Series

CHAMP-LOK

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polypheylene

COO (Country of Origin):
MX

TE Connectivity CHAMP IDC Cable Connectors


A range of CHAMP Cable Mount IDC Connectors.

For Mating PCB Mount CHAMP Connectors see stock numbers:

680-8728 for 0.8 mm Centerline.

719-4442 for 1.27 mm Centerline

823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity


Related links