TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
821-9029
Distrelec Article No.:
302-68-925
Mfr. Part No.:
1658527-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Mount Type

Cable

Voltage

250V

Orientation

Straight

Contact Plating

Gold over Nickel

Termination Type

Crimp

Series

AMP-LATCH 622

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Housing Material

Thermoplastic

TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors


TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.

Features

• Contact Material- Beryllium Copper

• Contact Plating- Tin over, Nickel underplate

• Housing Material- Glass filled thermoplastic, UL 94V-0 rated

• Contact Design- Single slot, flat tuning fork style IDC with solder tail

• Contact spacing- 2.54mm

Related links