TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 unit)*

£5.82

(exc. VAT)

£6.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 211 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.82

*price indicative

RS Stock No.:
821-8707
Distrelec Article No.:
302-69-052
Mfr. Part No.:
2-111626-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

500mA

Pitch

2mm

Voltage

125V ac

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

IDC

Series

AMP-LATCH

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyester

TE Connectivity AMP-Latch 2.0mm IDC Receptacle Ribbon Cable Connectors


AMP-LATCH IDC receptacle style IDC ribbon cable connectors with a 2.0 x 2.0 mm mating grid for 1.0 mm pitch ribbon cable. These AMP-LATCH 2mm pitch IDC ribbon cable connectors have IDC contacts, top/bottom single beam contact orientation and UL 94V-0 thermoplastic components.

Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization

Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized

Related links