TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 798-1206
- Mfr. Part No.:
- 2-111626-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.34
(exc. VAT)
£10.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.34 |
| 10 - 24 | £8.10 |
| 25 - 49 | £7.89 |
| 50 + | £7.67 |
*price indicative
- RS Stock No.:
- 798-1206
- Mfr. Part No.:
- 2-111626-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 2mm | |
| Voltage | 125V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 2mm | ||
Voltage 125V ac | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series AMP-LATCH | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
TE Connectivity AMP-Latch 2.0mm IDC Receptacle Ribbon Cable Connectors
AMP-LATCH IDC receptacle style IDC ribbon cable connectors with a 2.0 x 2.0 mm mating grid for 1.0 mm pitch ribbon cable. These AMP-LATCH 2mm pitch IDC ribbon cable connectors have IDC contacts, top/bottom single beam contact orientation and UL 94V-0 thermoplastic components.
Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization
Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized
Related links
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Male for Board, 2 Row
- TE Connectivity 50-Way IDC Connector for PCB, 2 Row
- TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
