TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 797-3056
- Mfr. Part No.:
- 3-644540-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.328 | £3.28 |
*price indicative
- RS Stock No.:
- 797-3056
- Mfr. Part No.:
- 3-644540-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | MTA-100 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Current 5A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series MTA-100 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
TE Connectivity MTA-100 IDC Feed-Thru Connectors
MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.
MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.
For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector for Cable, 2 Row
