TE Connectivity 6-Way IDC Connector
- RS Stock No.:
- 472-466
- Distrelec Article No.:
- 304-49-911
- Mfr. Part No.:
- 3-644613-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£218.59
(exc. VAT)
£262.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.59 | £3.643 |
*price indicative
- RS Stock No.:
- 472-466
- Distrelec Article No.:
- 304-49-911
- Mfr. Part No.:
- 3-644613-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Pitch | 0.156in | |
| Series | MTA-156 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Pitch 0.156in | ||
Series MTA-156 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-quality connector provides a reliable solution for various electronic applications. Designed for optimal performance, it features an innovative construction that meets stringent industry standards. The connector is particularly suited for demanding environments, ensuring robust connectivity and durability. With a commitment to compliance, this product adheres to key directives such as EU RoHS and ELV, making it an environmentally responsible choice. Its exceptional solder process capability assures seamless integration into your projects, enhancing both functionality and longevity. Whether you're designing a new system or upgrading existing equipment, this connector stands out as an essential component for achieving superior electrical connections.
Compliant with EU RoHS Directive, ensuring minimal environmental impact
Wave solder capable up to 265°C, enhancing versatility in assembly processes
Obsolete status indicates a unique position within the product lifecycle, ideal for legacy systems
Low halogen content guarantees safer use in critical applications
Wide range of applications across various electronic sectors
Backed by robust compliance documentation for peace of mind
Related links
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
