TE Connectivity 8-Way IDC Connector Socket, 1-Row

Bulk discount available

Subtotal (1 unit)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.49
25 - 99£2.19
100 - 199£1.95
200 - 499£1.77
500 +£1.62

*price indicative

Packaging Options:
RS Stock No.:
739-0915
Distrelec Article No.:
302-68-467
Mfr. Part No.:
103648-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

1

Gender

Female

Pitch

2.54mm

Termination Method

Crimp

Current Rating

3A

Series

AMPMODU MTE

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

AMPMODU MTE 2.54mm Unloaded IDC Strip Form Receptacle Housings with Guide Ribs


A range of single row MTE IDC unloaded Receptacle Housings with 2.54mm centres. These MTE IDC Receptacle Housings are made from 94V-0 rated black thermoplastic and have moulded guide ribs to enable ganging with coupling shrouds of other connectors to form larger single or double row latching connectors. For suitable Crimp Receptacle Contacts see stock number 719-0236 typically.


TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links