TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row

Bulk discount available

Subtotal (1 unit)*

£10.21

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£10.21
20 - 74£9.93
75 - 299£9.66
300 - 599£9.40
600 +£9.17

*price indicative

Packaging Options:
RS Stock No.:
719-4468
Distrelec Article No.:
302-79-045
Mfr. Part No.:
5229913-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

1A

Pitch

2.16mm

Mount Type

Cable

Voltage

250V

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

CHAMP-LOK

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Polyphenylene Oxide

Non Compliant

TE Connectivity CHAMP IDC Cable Connectors


A range of CHAMP Cable Mount IDC Connectors.

For Mating PCB Mount CHAMP Connectors see stock numbers:

680-8728 for 0.8 mm Centerline.

719-4442 for 1.27 mm Centerline

823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity


Related links