TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 718-5101
- Distrelec Article No.:
- 303-37-676
- Mfr. Part No.:
- 3-640443-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.55
(exc. VAT)
£0.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,726 unit(s) ready to ship
- Plus 65 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.55 |
*price indicative
- RS Stock No.:
- 718-5101
- Distrelec Article No.:
- 303-37-676
- Mfr. Part No.:
- 3-640443-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | MTA-100 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series MTA-100 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Copper | ||
TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.
Features and Benefits
• IDC contacts for one-step assembly
• End to end stackable
• Friction lock mechanism for secure mating connection
• Moulded ribs to prevent reverse mating
• Polarizing tabs for extra alignment
Applications
These MTA-100 IDC receptacle connectors are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
