TE Connectivity 50-Way IDC Connector Plug for Cable Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
718-5026
Mfr. Part No.:
5229912-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Male

Pitch

2.16mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Contact Plating

Gold over Nickel

Series

CHAMP-LOK

Housing Material

PPO

Contact Material

Copper Alloy

TE Connectivity CHAMP IDC Cable Connectors


A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline


D Type & Accessories - TE Connectivity

Related links