TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 471-006
- Distrelec Article No.:
- 304-48-231
- Mfr. Part No.:
- 1-1658624-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£727.65
(exc. VAT)
£873.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £727.65 | £14.553 |
*price indicative
- RS Stock No.:
- 471-006
- Distrelec Article No.:
- 304-48-231
- Mfr. Part No.:
- 1-1658624-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 65°C | |
| Series | AMP-LATCH Novo | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2, CSA, CSA LR7189, EU ELV, EU RoHS, UL, UL 94V-0, UL E28476 | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Vertical | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature 65°C | ||
Series AMP-LATCH Novo | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2, CSA, CSA LR7189, EU ELV, EU RoHS, UL, UL 94V-0, UL E28476 | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is designed for seamless integration in diverse applications requiring high reliability and optimal electrical performance. Its 50-position format, featuring a 2.54 mm centreline, ensures efficient connectivity while maintaining a compact footprint. The vertical, through-hole solder configuration provides a sturdy installation option, making it ideal for both new designs and replacements. Crafted for demanding environments, this connector exhibits exceptional insulation resistance and an operating voltage of up to 250 VAC. Its innovative design incorporates features that simplify the assembly process, while the durable thermoplastic housing enhances longevity and performance. Whether for signal transmission or circuit connections, this connector stands out for its versatility and robust construction, offering users peace of mind in their electronic deployments.
Boasts a double row configuration for compact and efficient connection
Offers a low halogen content for added environmental safety
Incorporates industry standards certifications for reliable performance
Ensures optimal contact integrity with nickel underplating material
Facilitates easy assembly with insulation displacement termination method
Provides a reliable mating retention system for enhanced connectivity
Includes compatibility with various ribbons and wires for versatile applications
Related links
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector for PCB, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Board, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 50-Way IDC D-Sub Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount
