TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 80 left, ready to ship
  • Plus 130 left, ready to ship from another location
  • Final 14,110 unit(s) shipping from 11 May 2026

Units
Per unit
Per Pack*
10 - 40£0.15£1.50
50 - 90£0.128£1.28
100 - 490£0.113£1.13
500 - 1990£0.108£1.08
2000 +£0.105£1.05

*price indicative

Packaging Options:
RS Stock No.:
680-1297
Distrelec Article No.:
304-43-946
Mfr. Part No.:
173977-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Current

2A

Pitch

2mm

Voltage

125V ac

Mount Type

Cable

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Tin

Series

AMP CT

Termination Type

IDC

Minimum Operating Temperature

-30°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings


AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.

Features and Benefits


• Miniature design

• Pre-loaded with IDC contacts

• Mating alignment feature

Applications


These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.

TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links