TE Connectivity 3-Way IDC Connector

Subtotal (1 pack of 800 units)*

£201.43

(exc. VAT)

£241.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£201.43£0.252

*price indicative

RS Stock No.:
475-816
Distrelec Article No.:
304-50-068
Mfr. Part No.:
640432-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

3

Pitch

0.156in

Series

MTA-156

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Non Compliant

COO (Country of Origin):
US
The TE Connectivity High-quality connector assembly is designed for reliable performance in various applications. With robust construction, it features advanced materials tailored to meet the demands of modern electronic systems. The connector's innovative design ensures optimal connectivity, making it an essential component for streamlined wiring solutions in a range of industries. Ideal for use with ribbon cables, it facilitates seamless integration and enhances the efficiency of electrical connections. Furthermore, its compatibility with multiple mounting options allows for versatile deployment in tight spaces.

Designed for enhanced electrical performance and reliability

Compatible with a variety of ribbon cable configurations

Constructed from materials that support low halogen content

Facilitates easy assembly and disassembly for maintenance

Optimised for a secure fit, reducing the risk of connection failure

Promotes efficient thermal management in electronic applications

Backed by stringent compliance with international standards

Offers comprehensive support documentation and resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy