TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 34 Way, 2 Row
- RS Stock No.:
- 454-2738
- Mfr. Part No.:
- 1-1658526-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 454-2738
- Mfr. Part No.:
- 1-1658526-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | AMP-LATCH 609 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Beryllium Copper | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH 609 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Beryllium Copper | ||
Housing Material Thermoplastic | ||
Related links
- TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
- TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector 10 Way, 2 Row
- TE Connectivity AMP LATCH Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
