ERNI 10-Way IDC Connector Female for Cable, 1 Row

Bulk discount available

Subtotal (1 unit)*

£6.62

(exc. VAT)

£7.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 734 unit(s), ready to ship

Units
Per unit
1 - 9£6.62
10 - 24£5.95
25 - 49£5.38
50 +£4.90

*price indicative

RS Stock No.:
268-3498
Mfr. Part No.:
234465
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

10

Product Type

IDC Connector

Number of Rows

1

Current

8.7A

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Wire & Cable

Maximum Operating Temperature

150°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 10 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 102 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links