TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 504-006
- Distrelec Article No.:
- 304-57-986
- Mfr. Part No.:
- 1-284686-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-006
- Distrelec Article No.:
- 304-57-986
- Mfr. Part No.:
- 1-284686-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 5mm | |
| Voltage | 240V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Tin Plated | |
| Series | RAST 5 IDC Connectors | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE, UL | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 5mm | ||
Voltage 240V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Tin Plated | ||
Series RAST 5 IDC Connectors | ||
Minimum Operating Temperature -25°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals VDE, UL | ||
Housing Material Polyamide 66 | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly is engineered for high-performance applications, facilitating seamless wire-to-board connections. With its insulation displacement (IDC) design, it ensures reliable power transmission in various electrical assemblies. The receptacle features a robust construction that guarantees durability, making it suitable for demanding environments. This connector not only supports stranded wire types but also integrates advanced mating alignment and retention mechanisms for improved operational efficiency. Its compact dimensions and versatile design make it a perfect choice for engineers looking to optimise space without compromising connectivity quality.
Supports easy installation with its insulation displacement termination method
Designed with a polarisation feature for accurate mating every time
Compatible with a wide range of wire sizes for flexible applications
Offers a wide operating temperature range for versatile environmental adaptability
Meets stringent industry standards, ensuring compliance and reliability
Features high current ratings to support power-intensive applications
Packaged conveniently for efficient inventory management
Related links
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Through Hole, 1 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- Copper Wire Cutters
