Stelvio Kontek 10-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 163-3131
- Mfr. Part No.:
- 4782837110440
- Brand:
- Stelvio Kontek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-3131
- Mfr. Part No.:
- 4782837110440
- Brand:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Number of Rows | 1 | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current | 3 A | |
| Housing Material | Polyethylene Terephthalate | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Orientation | Right Angle | |
| Pitch | 2.54 mm | |
| Series | Autocom | |
| Shrouded/Unshrouded | Unshrouded | |
| Standards/Approvals | No | |
| Termination Type | IDC | |
| Voltage | 500 V ac | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Connector Gender Female | ||
Mount Type Cable | ||
Number of Rows 1 | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current 3 A | ||
Housing Material Polyethylene Terephthalate | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Orientation Right Angle | ||
Pitch 2.54 mm | ||
Series Autocom | ||
Shrouded/Unshrouded Unshrouded | ||
Standards/Approvals No | ||
Termination Type IDC | ||
Voltage 500 V ac | ||
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Standards
HE14, IEC 603-8
Related links
- Stelvio Kontek 10-Way IDC Connector Female for Cable, 1 Row
- Stelvio Kontek 2-Way IDC Connector Female for Cable, 1 Row
- Stelvio Kontek 2-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- ERNI 10-Way IDC Connector Female for Cable, 1 Row
- Samtec 10-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
