TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row

Bulk discount available

Subtotal (1 unit)*

£6.57

(exc. VAT)

£7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 429 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.57
5 - 9£6.42
10 - 19£6.13
20 +£5.74

*price indicative

Packaging Options:
RS Stock No.:
191-7922
Mfr. Part No.:
1-1658526-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Voltage

300V

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

609

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Housing Material

Glass Filled Thermoplastic

Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.

Novo receptacles feature two rows of contacts on .100 x .100 [2.54 x 2.54] centerlines in select sizes from 10 to 64 positions. Contacts mate with .0252 [0.642] or round posts with .245 [6.22] max. and .175 [4.45] min. lengths. The Novo tuning fork contact offers a military-approved design, and at a lower cost.

Contacts are made of phosphor bronze and are available in a choice of duplex .000015 [0.00038] or .000030 [0.00076] gold in the mating area, and .000100 [0.00254] tin in the termination area, with the entire contact underplated with .000050 [0.00127] nickel.

Related links