TE Connectivity Connector Cover Male/Female

Image representative of range

Subtotal (1 bag of 2000 units)*

£2,046.00

(exc. VAT)

£2,456.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£1.023£2,046.00

*price indicative

RS Stock No.:
189-5867
Mfr. Part No.:
641776-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Cover

Connector Gender

Male/Female

Orientation

Straight

Series

641776

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Nylon

Housing Material

Nylon

RoHS Status: Exempt

5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.

Related links