TE Connectivity IDC D-Sub Connector Female for Cable, 2 Row
- RS Stock No.:
- 474-709
- Distrelec Article No.:
- 304-52-821
- Mfr. Part No.:
- 229975-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-709
- Distrelec Article No.:
- 304-52-821
- Mfr. Part No.:
- 229975-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC D-Sub Connector | |
| Number of Rows | 2 | |
| Current | 3.5A | |
| Pitch | 2.16mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Gold Flash, Gold | |
| Series | CHAMP Docking Connectors | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC D-Sub Connector | ||
Number of Rows 2 | ||
Current 3.5A | ||
Pitch 2.16mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Gold Flash, Gold | ||
Series CHAMP Docking Connectors | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is designed for versatile applications, catering to both cable-to-cable and cable-to-panel configurations. Engineered for compatibility with 14, 36, and 64 positions, it excels in a variety of signalling environments. The precise 2.16 mm centreline spacing ensures efficient use of space while maintaining robust connectivity. Constructed with unwavering attention to detail, this component features an IDC D-Sub connector system known for its reliability and ease of installation. Its thermoplastic housing offers durability, while the palladium nickel underplating guarantees excellent electrical performance. Ideal for signal circuit applications, this receptacle provides a dependable solution, supporting a temperature range from -40 to 75 °C. Whether youre integrating it into complex machinery or consumer electronics, this connector promises durability and high performance.
Designed for both cable to cable and cable to panel systems
Features a standard connector profile for intuitive installation
Supports a wide operating temperature range ensuring reliability in harsh environments
Constructed from premium materials to enhance durability and performance
Utilises insulation displacement termination for efficient assembly
Compatible with discrete wire ribbon cable and round jacketed cable types
Mating retention is facilitated through robust screwlock mechanisms
Available in packaging quantities suitable for efficient procurement
Related links
- TE Connectivity 50-Way IDC D-Sub Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 26-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 64-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
