TE Connectivity IDC Connector Socket

Subtotal (1 tray of 12 units)*

£276.612

(exc. VAT)

£331.932

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
12 +£23.051£276.61

*price indicative

RS Stock No.:
188-0282
Mfr. Part No.:
2299804-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Pitch

1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Housing Material

Stainless Steel

TE Connectivity’s (TE) new LGA 3647 socket solution meets the next-generation designs of Intel’s new CPU processors for higher performance and better system scaling.

Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
Applications
Servers
Data Centers
High Performance Computing (HPC)

Related links