TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row

Bulk discount available

Subtotal (1 unit)*

£7.83

(exc. VAT)

£9.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£7.83
5 - 9£7.61
10 - 24£7.41
25 +£7.20

*price indicative

RS Stock No.:
186-4964
Mfr. Part No.:
1658526-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

500V ac

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Series

1658526

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Housing Material

Thermoplastic

TE Connectivity 1658526-9


Connector Product Type=Connector Assembly, Connector System=Wire-to-Board, Connector & Housing Type=Receptacle, Connector & Contact Terminates To=Wire & Cable, Compatible With Wire & Cable Type=Ribbon Cable, Number of Positions=14, Number of Rows=2, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=1 A, Termination Method to Wire & Cable=Insulation Displacement Crimp (IDC), Mating Alignment Type=Polarization, Mating Retention=Without, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Color=Blue, Centerline (Pitch)=2.54 mm, Row-to-Row Spacing=2.54 mm, Operating Temperature Range=-55 – 125 °C, Circuit Application=Signal

Related links