TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row

Bulk discount available

Subtotal (1 pack of 50 units)*

£279.60

(exc. VAT)

£335.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 50£5.592£279.60
100 - 200£5.437£271.85
250 +£5.29£264.50

*price indicative

RS Stock No.:
186-4843
Mfr. Part No.:
1658526-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

AMP-LATCH 609

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Voltage Rating

500 V ac

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

TE Connectivity 1658526-9


Connector Product Type=Connector Assembly, Connector System=Wire-to-Board, Connector & Housing Type=Receptacle, Connector & Contact Terminates To=Wire & Cable, Compatible With Wire & Cable Type=Ribbon Cable, Number of Positions=14, Number of Rows=2, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=1 A, Termination Method to Wire & Cable=Insulation Displacement Crimp (IDC), Mating Alignment Type=Polarization, Mating Retention=Without, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Color=Blue, Centerline (Pitch)=2.54 mm, Row-to-Row Spacing=2.54 mm, Operating Temperature Range=-55 – 125 °C, Circuit Application=Signal

Related links