TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 tray of 90 units)*

£435.33

(exc. VAT)

£522.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +£4.837£435.33

*price indicative

RS Stock No.:
173-5496
Mfr. Part No.:
1-111623-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

2

Current

5A

Pitch

2mm

Mount Type

Cable

Voltage

125V ac

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Gold over Nickel

Termination Type

IDC

Series

AMP-LATCH

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyethylene Terephthalate

TE Connectivity AMP-Latch 2.0mm IDC Receptacle Ribbon Cable Connectors


AMP-LATCH IDC receptacle style IDC ribbon cable connectors with a 2.0 x 2.0 mm mating grid for 1.0 mm pitch ribbon cable. These AMP-LATCH 2mm pitch IDC ribbon cable connectors have IDC contacts, top/bottom single beam contact orientation and UL 94V-0 thermoplastic components.

Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization

Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized

Related links