TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 bag of 125 units)*

£119.00

(exc. VAT)

£142.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
125 +£0.952£119.00

*price indicative

RS Stock No.:
165-0605
Mfr. Part No.:
3-647002-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

6

Number of Rows

1

Current

5A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

250V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Tin

Series

MTA-100

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper

Housing Material

Nylon

TE Connectivity MTA-100 IDC Posted Connectors


MTA-100 IDC posted wire to wire connectors preloaded with IDC contacts. These IDC posted wire to wire connectors are closed end style with UL 94V-2 nylon housings.

Current Rating 4 A max

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Related links