TE Connectivity 26-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 tube of 50 units)*

£183.20

(exc. VAT)

£219.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£3.664£183.20

*price indicative

RS Stock No.:
165-0452
Distrelec Article No.:
304-48-418
Mfr. Part No.:
1-746610-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V ac

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-65°C

Series

AMP-LATCH

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

AMP-Latch 2.54mm PCB IDC DIP Plugs


AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.

Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB

Features and Benefits


• Allows direct connection of cable to PCB

• IDC contacts for fast and economical mass terminations

• Mating alignment and polarization

• Versions with boardlocks

Applications


These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.

Related links