TE Connectivity 4-Way IDC Connector Plug for Cable Mount, 1-Row

Subtotal (1 tube of 44 units)*

£158.136

(exc. VAT)

£189.772

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 44 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
44 +£3.594£158.14

*price indicative

RS Stock No.:
164-8135
Mfr. Part No.:
5-103946-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Series

AMPMODU MTE

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

COO (Country of Origin):
MX

AMPMODU MTE 2.54mm IDC Strip Form Shrouded Polarized/Latching Pin Assemblies


AMPMODU MTE 2.54mm IDC pin assemblies with integral latching and polarization. These MTE 2.54mm IDC plug assemblies are made from black 94V-0 rated thermosplastic, have phosphor bronze IDC crimp contacts with a choice of platings (please refer to table) and are supplied in strip form, for number of housing quantities per strip please see table.


TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links