TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 tray of 42 units)*

£115.668

(exc. VAT)

£138.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
42 +£2.754£115.67

*price indicative

RS Stock No.:
164-7452
Mfr. Part No.:
2-215911-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

1000V

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Series

AMP-LATCH

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Contact Material

Phosphor Bronze

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.

These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Related links