TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 164-3621
- Mfr. Part No.:
- 5554434-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£7,695.00
(exc. VAT)
£9,235.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £15.39 | £7,695.00 |
*price indicative
- RS Stock No.:
- 164-3621
- Mfr. Part No.:
- 5554434-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | CHAMP -LATCH | |
Housing Material | Glass Fibre Reinforced Thermoplastic | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series CHAMP -LATCH | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Contact Material Phosphor Bronze | ||
Related links
- TE Connectivity 24-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug for Panel Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 24-Way IDC Connector Socket for Through Hole Mount
- TE Connectivity 24-Way IDC Connector Plug, 2-Row
- TE Connectivity 24-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 24-Way Connector Plug for Board Mount
- TE Connectivity 24 Way Through Hole IC Socket