TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 164-2217
- Distrelec Article No.:
- 304-52-756
- Mfr. Part No.:
- 2-552001-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£2,438.00
(exc. VAT)
£2,925.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £4.876 | £2,438.00 |
*price indicative
- RS Stock No.:
- 164-2217
- Distrelec Article No.:
- 304-52-756
- Mfr. Part No.:
- 2-552001-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3.5A | |
| Pitch | 2.16mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | CHAMP-LOK | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Polypheylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3.5A | ||
Pitch 2.16mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series CHAMP-LOK | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Polypheylene | ||
TE Connectivity CHAMP IDC Cable Connectors
A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 50-Way IDC D-Sub Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Board, 2 Row
- TE Connectivity 50-Way IDC Connector for PCB, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount
