TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 bag of 1000 units)*

£159.00

(exc. VAT)

£191.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
1000 +£0.159£159.00

*price indicative

RS Stock No.:
161-8509
Mfr. Part No.:
353293-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

2A

Pitch

1.5mm

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

50.0, 50.0V ac

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

AMP Mini CT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Nylon

TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series


Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are MADE from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links