TE Connectivity 50-Way IDC Connector for PCB Mount, 2-Row
- RS Stock No.:
- 469-344
- Mfr. Part No.:
- 1-1761685-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£233.40
(exc. VAT)
£280.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £233.40 | £15.56 |
*price indicative
- RS Stock No.:
- 469-344
- Mfr. Part No.:
- 1-1761685-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Mounting Type | PCB Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ribbon cable connector is designed for wire-to-board applications, providing exceptional reliability and performance. Featuring a low-profile design, this connector has been engineered with a focus on ease of integration and robust functionality. The vertical through-hole configuration ensures secure mounting on your printed circuit board, making it ideal for a range of electronic applications. With 50 positions and a .1 inch (2.54 mm) centreline spacing, this connector is well-suited for high-density designs, facilitating streamlined connections in compact spaces. The durable construction, coupled with gold-plated contacts, guarantees optimal electrical performance and longevity under varied conditions.
Engineered for versatile wire-to-board connectivity
Low profile design optimally fits tight spaces
Vertical orientation enhances PCB usability
Robust build ensures long-term reliability
Gold contacts foster superior conductivity
Designed to facilitate efficient assembly processes
Capable of withstanding high operating temperatures
Meets rigorous industry standards for quality and safety
Ideal for applications requiring signal integrity
Compatible with AMP-Latch receptacle for enhanced functionality
Low profile design optimally fits tight spaces
Vertical orientation enhances PCB usability
Robust build ensures long-term reliability
Gold contacts foster superior conductivity
Designed to facilitate efficient assembly processes
Capable of withstanding high operating temperatures
Meets rigorous industry standards for quality and safety
Ideal for applications requiring signal integrity
Compatible with AMP-Latch receptacle for enhanced functionality
Related links
- TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector PIN for Board Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Receptacle for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 50-Way IDC D-sub Connector Plug for Cable Mount, 2-Row
- TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row