TE Connectivity 55A Series Black, White 36 AWG Hook Up Wire, 24 AWG, 19, 100 m, Ethylene Tetrafluoroethylene,
- RS Stock No.:
- 918-5258
- Mfr. Part No.:
- 55A1121-24-0/9-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
£528.23
(exc. VAT)
£633.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £528.23 | £5.282 |
*price indicative
- RS Stock No.:
- 918-5258
- Mfr. Part No.:
- 55A1121-24-0/9-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 36 AWG | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 2.72mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | MIL STD 681, Fluoropolymer | |
| Jacket Material | Ethylene Tetrafluoroethylene, Fluoropolymer | |
| Minimum Operating Temperature | -65°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 55A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 36 AWG | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, White | ||
American Wire Gauge 24AWG | ||
Core Strands 19 | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 2.72mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals MIL STD 681, Fluoropolymer | ||
Jacket Material Ethylene Tetrafluoroethylene, Fluoropolymer | ||
Minimum Operating Temperature -65°C | ||
Fire Behaviour Flame Retardant | ||
Series 55A | ||
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
Related links
- TE Connectivity 55A Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene
- TE Connectivity 55A Series White 2 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene
- TE Connectivity 55A Series White 3.31 mm² Hook Up Wire 37 Ethylene Tetrafluoroethylene
- AXINDUS KU Series White 0.6 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, KU0120BL
- TE Connectivity Ethylene Tetrafluoroethylene, 55A1121-20-2/6-9
- TE Connectivity Ethylene Tetrafluoroethylene, 55A1121-22-2/6-9
- AXINDUS KU Series White 0.25 mm² Hook Up Wire 250 m KU0324
- AXINDUS KU Series White 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, KU0124BL
